Igus chainflex CF5 Control Cable, 15 Cores, 0.34mm² 22 AWG, Unscreened, 25 m, Green PVC Sheath
- RS Stock No.:
- 765-4055
- Mfr. Part No.:
- CF5.03.15
- Brand:
- Igus
Subtotal (1 reel of 25 metres)*
$650.67
(exc. GST)
$715.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $650.67 | $26.027 |
*price indicative
- RS Stock No.:
- 765-4055
- Mfr. Part No.:
- CF5.03.15
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | chainflex CF5 | |
| Product Type | Control Cable | |
| Number of Cores | 15 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Screened/Unscreened | Unscreened | |
| Armoured | Yes | |
| Outside Diameter | 10.5mm | |
| Cable Length | 25m | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN, CE | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series chainflex CF5 | ||
Product Type Control Cable | ||
Number of Cores 15 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Screened/Unscreened Unscreened | ||
Armoured Yes | ||
Outside Diameter 10.5mm | ||
Cable Length 25m | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN, CE | ||
Hazardous Area Certification No | ||
Cable CSA 0.34mm² | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 22AWG | ||
- COO (Country of Origin):
- DE
Chainflex® PVC Control Cable CF 5
Chainflex® PVC Control Cable CF 5 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes
Features and Benefits
• Preferably indoor applications, but also outdoor ones at temperatures +5 ºC
• Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)
• Temperature moved from -5 ºC to 70 ºC
• Without influence of oil
• Torsion resistant
• Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)
Related links
- Igus chainflex CF5 Control Cable 0.34mm² 22 AWG 25 m, Green Polypropylene Sheath
- Igus chainflex CF5 Control Cable 0.34mm² 22 AWG 50 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF5 Control Cable 0.34mm² 22 AWG 50 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF6 Control Cable 0.25mm² 24 AWG 25 m, Green Polypropylene Sheath
- Igus chainflex CF5 Control Cable 0.5mm² 20 AWG 25 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF5 Control Cable 0.5mm² 20 AWG 25 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF5 Control Cable 0.75mm² 18 AWG 25 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF5 Control Cable 0.5mm² 20 AWG 25 m, Green Polyvinyl Chloride Sheath
