Lapp ÖLFLEX CLASSIC 135 CH Control Cable, 5 Cores 14 AWG, 50 m, Screened Stranded, Silver Grey Low Smoke Non-Halogen
- RS Stock No.:
- 719-1686
- Mfr. Part No.:
- 1123344
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$1,361.62
(exc. GST)
$1,497.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,361.62 | $27.232 |
*price indicative
- RS Stock No.:
- 719-1686
- Mfr. Part No.:
- 1123344
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 135 CH | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Non-Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) VDE tested: Supply cable with improved characteristics in the case of fire EN 13501-6 and EN 50575 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 135 CH | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Non-Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21217 (File No. E63634) VDE tested: Supply cable with improved characteristics in the case of fire EN 13501-6 and EN 50575 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 14AWG | ||
LAPP ÖLFLEX CLASSIC 135 CH Series Control Cable, 2.5mm² Cross Sectional Area, 300/500 V Voltage Rating - 1123344
This control cable is a versatile screened halogen-free solution designed for various industrial applications. This is a 50m round cable with a grey outer sheath, crafted from halogen-free compound to enhance safety in the event of fire incidents. Rated for 300/500 V AC with low smoke emission characteristics, it maintains reliable performance in extreme temperatures, from -40°C to +80°C.
Features & Benefits
• Screened design minimises electromagnetic interference and enhances signal integrity
• Halogen-free materials reduce toxic smoke in fire situations
• Flexible structure allows for easy installation in tight spaces
• Includes a drain wire for improved earthing and electrical performance
Applications
• Utilised in public buildings such as airports and railway stations
• Ideal for plant engineering and industrial machinery installations
• Suitable for heating and Air conditioning systems
• Effective in EMC-sensitive environments requiring reliable signal performance
What makes this cable suitable for installation in public buildings?
The cable's flame-retardant and low smoke properties ensure safety, making it Ideal for environments where human life and property are at risk from fire hazards. Its halogen-free characteristics further enhance safety by minimising toxic emissions during combustion.
How does the screened feature enhance its performance in industrial settings?
Screening protects the cable from external electromagnetic interference, allowing for stable and clear transmission of electrical signals, which is Crucial in sensitive industrial and automation applications.
Can you explain the significance of the temperature range for this control cable?
The wide temperature range of -40°C to +80°C ensures that the cable can perform reliably in varied environments, including those with extreme temperatures often found in industrial applications.
What advantages does halogen-free insulation offer over traditional materials?
Halogen-free insulation not only reduces the release of harmful gases in the event of fire but also complies with stringent safety regulations, making it a safer choice for installations in densely populated or high-risk areas.
