Lapp CY Control Cable, 4 Cores, 2.5 mm² CSA 13 AWG, Screened, 50 m, Grey Zero Halogen Sheath

Subtotal (1 reel of 50 metres)*

$823.49

(exc. GST)

$905.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$823.49$16.47

*price indicative

RS Stock No.:
719-1677
Mfr. Part No.:
1123342
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

CY

Number of Cores

4

Cross Sectional Area

2.5 mm²

Conductor Material

Bare Copper

Jacket Material

Zero Halogen

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

9.9mm

Cable Length

50m

Voltage

500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, CE, UL

Fire Behaviour

Low Smoke Zero Halogen (LSZH), Flame Retardant

American Wire Gauge

13AWG

Core Strands

4

Lapp ÖLFLEX CLASSIC 135 CH Series Control Cable, 50 m Length, 500 V Voltage Rating - 1123342


This control cable by Lapp provides a reliable and safe solution for various applications, with its flame retardant and low smoke zero halogen (LSZH) insulation. The ÖLFLEX CLASSIC 135 CH series ensures flexible installation and is suitable for use in public buildings, industrial plants, and EMC-sensitive environments with high fire risk.

Features & Benefits


• Designed with a conductor material of bare copper for optimal conductivity

• Comes with a flame retardant feature according to IEC standards for enhanced safety

• LSZH insulation material ensures minimal smoke emission and low halogen acid gas release

• Screened control cable type (CY) with braid and foil for protection against interference signals

• CE, RoHS, and UL standards met for maximum quality assurance

Applications


• Ideal for use in public buildings like airports and railway stations

• Suitable for plant engineering, industrial machinery, and heating and air-conditioning systems

• Specifically recommended for environments with high fire risk and EMC-sensitive areas

• Can be used in maritime applications and in areas where safety regulations are strict

Can it be used in industrial machinery applications?


Yes, the control cable is suitable for use in industrial machinery, ensuring safe and reliable operation.

Will it provide protection against interference signals?


Yes, the screened control cable type and braid/foil shielding protect against interference signals.

Is it suitable for use in public buildings and areas with high fire risk?


Yes, the control cable is designed to meet the stringent safety requirements of public buildings and environments with high fire risk.

Can it be installed in areas with EMC-sensitive equipment?


Yes, the control cable is suitable for use in EMC-sensitive environments, providing reliable performance in such settings.

Will it ensure compliance with safety standards?


Yes, the control cable meets CE, RoHS, and UL standards to ensure safety.

Related links