Lapp ÖLFLEX CLASSIC 135 CH Control Cable, 4 Cores 1.5mm² 16 AWG, 50 m, Screened Stranded, Silver Grey Low Smoke Zero

Subtotal (1 reel of 50 metres)*

$869.64

(exc. GST)

$956.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$869.64$17.393

*price indicative

RS Stock No.:
719-1667
Distrelec Article No.:
304-01-844
Mfr. Part No.:
1123309
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX CLASSIC 135 CH

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

Low Smoke Zero Halogen (LSZH)

Jacket Colour

Silver Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

AWM Style 21217 (File No. E63634) VDE tested: Supply cable with improved characteristics in the case of fire EN 13501-6 and EN 50575

American Wire Gauge

16AWG

Cable CSA

1.5mm²

LAPP Control Cable, 15 AWG, CY Type - ÖLFLEX CLASSIC 135 Series - 1123309


Take charge of your electrical system with this control cable from LAPP. Its four bare copper cores deliver high conductivity, ensuring signals are clear and your automation application runs like clockwork. With a wide operating temperature range of -40°C to +80°C for fixed installations, it's Ideal for use in demanding industrial environments. The PVC sheath is flame-retardant and contains no halogen, so you can rest assured it won't produce toxic fumes in the event of a fire.

Features & Benefits


• Tinned-copper braid and foil screening blocks EMI and RFI, for reliable signal transfer

• Supplied in lengths of 50m, so you'll have enough on hand for multiple jobs

• Drain wire earths the cables and protects against damage from irregular electrical surges

Applications


• Public buildings

• Plant engineering

• Assembly lines

What's the outer diameter of this cable?


The outer diameter of this cable is 8.4mm, so it's an Ideal choice for installation in tight spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy