Lapp ÖLFLEX CLASSIC 135 CH Control Cable, 5 Cores 16 AWG, 50 m, Screened Stranded, Silver Grey Low Smoke Non-Halogen

Subtotal (1 reel of 50 metres)*

$881.96

(exc. GST)

$970.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$881.96$17.639

*price indicative

RS Stock No.:
719-1661
Mfr. Part No.:
1123311
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX CLASSIC 135 CH

Product Type

Control Cable

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

Low Smoke Non-Halogen

Jacket Colour

Silver Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

AWM Style 21217 (File No. E63634) VDE tested: Supply cable with improved characteristics in the case of fire EN 13501-6 and EN 50575

American Wire Gauge

16AWG

LAPP ÖLFLEX CLASSIC 135 CH Series Control Cable, 1.5mm² Cross Sectional Area, 5 Number of Cores - 1123311


This screened control cable is engineered for various applications demanding flexibility and safety in challenging environments. It features five cores with a cross-sectional area of 1.5mm², allowing it to effectively manage electrical signals while minimising interference. With a grey outer sheath MADE from a halogen-free compound, it measures 9.1mm in diameter and is designed to operate flexibly in temperatures ranging from -40°C to +80°C.

Features & Benefits


• Halogen-free design enhances safety in fire-prone environments

• Screened construction reduces susceptibility to interference signals

• Flame-retardant performance protects against combustion hazards

• Flexible design facilitates straightforward installation in confined spaces

Applications


• Used in automation systems within industrial machinery

• Ideal for heating and air-conditioning installation

• Suitable for safety-critical environments such as airports and railway stations

• Utilised in plant engineering to ensure robust electrical performance

• Recommended for areas sensitive to electromagnetic compatibility

What are the benefits of using a halogen-free cable in high-risk environments?


Halogen-free cables minimise the release of toxic gases during a fire, increasing safety for personnel and reducing damage to property. This is Crucial in installations where human life and sensitive equipment are at stake.

What is the significance of the cable being flame-retardant?


Flame-retardant cables are designed to prevent flames from spreading along the cable in the event of a fire, thus reducing the risk of fire escalation and preserving safety in residential and commercial settings.

How does the screened design enhance the performance of this control cable?


The screening effectively shields the cable from external electromagnetic interference, ensuring stable signal integrity, which is VITAL for precise control in automation and industrial applications.

What temperature range can this cable reliably operate within?


It operates flexibly from -40°C in cold conditions to +80°C during high-temperature scenarios, making it suitable for a variety of industrial and commercial applications.

What installation considerations should be taken into account with this control cable?


Ensure the minimum bend radius of the cable is adhered to, especially during fixed installations, to maintain performance and longevity. For occasional movement, a bend radius of 20 times the outer diameter is recommended.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy