Lapp ÖLFLEX CLASSIC 135 CH Control Cable, 3 Cores 1mm² 18 AWG, 50 m, Screened Stranded, Silver Grey Low Smoke Zero

Subtotal (1 reel of 50 metres)*

$562.63

(exc. GST)

$618.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 2 unit(s) shipping from 20 November 2026
  • Plus 3 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$562.63$11.253

*price indicative

RS Stock No.:
719-1649
Mfr. Part No.:
1123267
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX CLASSIC 135 CH

Product Type

Control Cable

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

Low Smoke Zero Halogen (LSZH)

Jacket Colour

Silver Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

AWM Style 21217 (File No. E63634) VDE tested: Supply cable with improved characteristics in the case of fire EN 13501-6 and EN 50575

Maximum Operating Temperature

80°C

American Wire Gauge

18AWG

Cable CSA

1mm²

LAPP ÖLFLEX CLASSIC 135 CH Series Control Cable, 3 Core Configuration, 1mm² Cross Sectional Area - 1123267


This control cable is an integral solution designed for versatility in various industrial settings. It features three cores with a cross-sectional area of 1mm², making it suitable for a variety of applications that require reliable connectivity. With a rated voltage of 300/500 V AC, it effectively meets the demands of electrical installations while ensuring safety and compliance.

Features & Benefits


• Screened design reduces interference signals in sensitive environments

• Flame retardant properties ensure compliance with safety standards

• Flexible design facilitates easy installation in tight spaces

• Suitable for use in public buildings and industrial machinery

Applications


• Utilised in airports and railway stations for control systems

• Applied in heating and air-conditioning systems for reliable operation

• Effective in plant engineering for automation control tasks

• Ideal for environments where fire hazards present significant risks

• Used in EMC-sensitive installations to ensure electromagnetic compatibility

What is the minimum bend radius for this cable?


The minimum bend radius for fixed installations is 6 times the outer diameter, while for occasional flexing it is 20 times the outer diameter, ensuring durability during use.

What are the temperature limits for operation?


This cable operates effectively within a temperature range of -40°C to +80°C under fixed installation, catering to diverse environmental conditions.

How does halogen-free status impact safety?


Being halogen-free significantly reduces the risk of harmful gas emissions during combustion, thereby improving safety in fire-prone environments.

What makes it suitable for maritime applications?


The flame-retardant and low smoke properties, along with compliance certifications, make it reliable for use in maritime settings where safety is paramount.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy