Lapp ÖLFLEX CLASSIC 135 CH Control Cable, 5 Cores 20 AWG, 50 m, Screened Stranded, Silver Grey Low Smoke Non-Halogen

Subtotal (1 reel of 50 metres)*

$611.22

(exc. GST)

$672.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$611.22$12.224

*price indicative

RS Stock No.:
719-1642
Distrelec Article No.:
304-22-878
Mfr. Part No.:
1123237
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX CLASSIC 135 CH

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

Low Smoke Non-Halogen

Jacket Colour

Silver Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

AWM Style 21217 (File No. E63634) VDE tested: Supply cable with improved characteristics in the case of fire EN 13501-6 and EN 50575

American Wire Gauge

20AWG

LAPP ÖLFLEX CLASSIC 135 CH Series Control Cable, 5 Cores, 0.75mm² Cross Sectional Area - 1123237


This control cable is designed for versatile applications, featuring five cores with a cross-sectional area of 0.75mm². The halogen-free construction enhances safety in environments sensitive to fire hazards. This screened control cable is Ideal for installations in public buildings, industrial machinery, and heating systems, handling voltages of 300/500 V AC.

Features & Benefits


• Flame-retardant properties enhance fire safety

• Flexible design allows for easy handling and installation

• Small outer diameter promotes space-saving usage

• Screened design effectively reduces interference signals

Applications


• Used in public buildings such as airports and railway stations

• Ideal for plant engineering and industrial machinery projects

• Applicable in heating and air-conditioning systems

• Effective in environments sensitive to electromagnetic interference

What makes the design of this product suitable for high-risk environments?


The halogen-free and flame-retardant characteristics ensure that, in the event of a fire, the cable emits significantly lower smoke and toxic gases, making it safer for use in locations where human safety is a priority.

How does the cable's flexibility enhance its usability?


The flexible construction allows for easier routing in tight spaces and facilitates installation in areas with complex layouts, reducing time and effort during setup.

What are the maximum and minimum operating temperatures this cable can withstand?


This cable performs reliably in a temperature range from -40°C to +80°C for fixed installations, ensuring operational integrity in various environmental conditions.

What does the screened design achieve in practical applications?


The screened design helps to minimise electromagnetic interference, making it Ideal for sensitive electronic devices and applications where signal integrity is crucial.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy