Lapp ÖLFLEX CLASSIC 135 CH Control Cable, 3 Cores 0.75mm² 20 AWG, 50 m, Screened Stranded, Silver Grey Low Smoke Zero

Subtotal (1 reel of 50 metres)*

$410.55

(exc. GST)

$451.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$410.55$8.211

*price indicative

RS Stock No.:
719-1633
Mfr. Part No.:
1123233
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX CLASSIC 135 CH

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

Low Smoke Zero Halogen (LSZH)

Jacket Colour

Silver Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

AWM Style 21217 (File No. E63634) VDE tested: Supply cable with improved characteristics in the case of fire EN 13501-6 and EN 50575

American Wire Gauge

20AWG

Cable CSA

0.75mm²

LAPP Control Cable, 3 Cores, CY Type - ÖLFLEX CLASSIC 135 Series - 1123233


Need a flexible solution to direct messages to your automated system? Try this control cable from LAPP. With a small outer diameter of 6.5mm, it's well-suited for use in tight or awkward spaces. The grey insulating sheath is flame-retardant, making the cable an Ideal choice for public environments such as train stations, where safety is paramount. As this product is also halogen-free, it won't produce any toxic chemicals in the event of a fire.

Features & Benefits


• Tinned-copper braiding prevents signal loss and interference from nearby sources

• Broad operating temperature range of -40°C to +80°C for fixed installations, suitable for extreme environments

• Drain wire reduces the risk of damage by earthing electric surges

Applications


• Public buildings

• Plant engineering

• Manufacturing facilities

How long is this cable?


This cable is supplied in lengths of 50m, so you'll have plenty on hand for long runs or multiple smaller jobs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy