Igus Chainflex CF140.UL Control Cable, 3 Cores, 1.5mm² 15 AWG, Screened, 10 m, Grey PVC Sheath
- RS Stock No.:
- 502-3086
- Mfr. Part No.:
- CF140.15.03.UL
- Brand:
- Igus
Get a bulk buy discount
Add 15 more to save $173.40
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
$224.67
(exc. GST)
$247.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $224.67 | $22.467 | - |
| 15 + | $213.11 | $21.311 | $173.40 |
*price indicative
- RS Stock No.:
- 502-3086
- Mfr. Part No.:
- CF140.15.03.UL
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | Chainflex CF140.UL | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | Yes | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Outside Diameter | 9mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | EN, CE | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 15AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series Chainflex CF140.UL | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured Yes | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Outside Diameter 9mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals EN, CE | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 15AWG | ||
Fire Behaviour Flame Retardant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Chainflex® PVC Control Cable CF 140
Chainflex® PVC control cable CF 140 is designed for medium load requirements.
Features and Benefits
• Preferably indoor operations
• Shielded
• Especially for freely suspended travel distances, but also for gliding applications up to 50 m
• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1-1
• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
• Without influence of oil
• Temperature moved from -5 ºC to 70 ºC
Standards
IEC 60332-1-2, CEI 20-35, FT1, VW-1
Related links
- Igus Chainflex CF140.UL Control Cable 1.5mm² 15 AWG 10 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF140.UL Control Cable 1.5mm² 15 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF140.UL Control Cable 1.5mm² 15 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF140.UL Control Cable 1.5mm² 15 AWG 10 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF140.UL Control Cable 1.5mm² 15 AWG 10 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF140.UL Control Cable 1.5mm² 15 AWG 10 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF140.UL Control Cable 1.5mm² 15 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF140.UL Control Cable 1.5mm² 15 AWG 25 m, Grey Thermoplastic Elastomer Sheath
