Lapp OLFLEX CLASSIC FD 810 Control Cable, 5 Cores 1.5mm² 16 AWG, Unscreened, 25 m, Silver Grey Polyurethane Compound

Subtotal (1 reel of 25 metres)*

$501.91

(exc. GST)

$552.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$501.91$20.076

*price indicative

RS Stock No.:
454-8742
Mfr. Part No.:
0026352
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

OLFLEX CLASSIC FD 810

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

Polyurethane Compound

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

25m

Conductor Type

Extra Fine

Standards/Approvals

acc. to IEC 60811, EN 50395, EN 50396

Maximum Operating Temperature

80°C

American Wire Gauge

16AWG

Cable CSA

1.5mm²

COO (Country of Origin):
DE

LAPP ÖLFLEX CLASSIC FD Series Control Cable, 1.5mm² Cross Sectional Area, 5 Cores - 0026352


This control cable is designed for flexible applications across various demanding environments. With a core construction of 1.5mm² and five cores, it offers high versatility in power chains. The cable has a PUR outer sheath, providing excellent oil resistance and durability, making it suitable for challenging conditions.

Features & Benefits


• Highly flexible design for diverse usage scenarios

• Resistant to oil, ensuring longevity in harsh conditions

• Operates effectively within a temperature range of -40°C to +80°C

• Unscreened construction facilitates ease of installation

• Durable PUR sheath protects against abrasion and mechanical stress

Applications


• Suitable for use in power chains and moving machinery

• Ideal for wet areas of machine tools and transfer lines

• Effective in electrical equipment for automation engineering

• Utilised in measuring, control, and regulating circuits

• Compatible with environments experiencing normal mechanical stress

How many bending cycles can this cable endure?


It is designed for up to 5 million alternating bending cycles, making it suitable for dynamic applications.

What is the minimum bending radius for installation?


For flexible use, the minimum bending radius is 7.5 times the outer diameter, while for fixed installations it is 4 times the outer diameter.

Is this cable rated for high voltages?


Yes, it is rated for a nominal voltage of 300/500 V, ensuring reliability in various power applications.

What materials are used in the construction of this cable?


The cable features a bare copper conductor, PVC core insulation, and a robust PUR outer sheath, offering excellent durability and performance.

Standards

VDE0295 Class 6/IEC 228 Cl.6 (Conductor); VDE 0293 (Colour Code); VDE 0245/0281(Cores); VDE 0245/0282 (Sheath)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy