Lapp ÖLFLEX 150 Control Cable, 4 Cores 14 AWG, Unscreened, 50 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 444-0913
- Distrelec Article No.:
- 304-03-720
- Mfr. Part No.:
- 0015404
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$1,021.24
(exc. GST)
$1,123.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,021.24 | $20.425 |
*price indicative
- RS Stock No.:
- 444-0913
- Distrelec Article No.:
- 304-03-720
- Mfr. Part No.:
- 0015404
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX 150 | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL, CSA, CE | |
| Maximum Operating Temperature | 70°C | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX 150 | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals UL, CSA, CE | ||
Maximum Operating Temperature 70°C | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 500V Voltage Rating, 10.8mm Outer Diameter - ÖLFLEX series - 0015404
Install this 13AWG control cable from LAPP to support the optimal performance of your automated and instrumentation processes. It has a 4-core construction to simultaneously transfer power and data signals, so cuts down on your wiring needs. A robust PVC jacket resists damage from oils, chemicals and abrasion, so you can confidently use the cable in challenging wet and dry indoor settings. This material also insulates live wires to prevent electric shocks for improved workplace safety.
Features & Benefits
• Effective bend radius of 4 times the diameter for easy handling and installation
• Broad operating temperature range of -40°C to +70°C for use in tough industrial conditions
Applications
• Healthcare industry
• Computer systems
• Industrial packaging and assembly lines
• Food and beverage processing
Is this a fire-safe control cable?
This control cable has flame-retardant characteristics, which means it limits the spread of fires. This makes it a safe choice for your workplace.
Standards
VDE 0295, part 5/IEC60228 C1·5
