Lapp ÖLFLEX 150 Control Cable, 3 Cores 13 AWG, Unscreened, 50 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 444-0890
- Distrelec Article No.:
- 303-99-539
- Mfr. Part No.:
- 0015403
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$1,169.94
(exc. GST)
$1,286.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,169.94 | $23.399 |
*price indicative
- RS Stock No.:
- 444-0890
- Distrelec Article No.:
- 303-99-539
- Mfr. Part No.:
- 0015403
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX 150 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, CSA, UL | |
| Maximum Operating Temperature | 70°C | |
| American Wire Gauge | 13AWG | |
| Core Strands | 3 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX 150 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals CE, CSA, UL | ||
Maximum Operating Temperature 70°C | ||
American Wire Gauge 13AWG | ||
Core Strands 3 | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 3 Cores, 13AWG - ÖLFLEX Series - 0015403
To make a reliable link between sensors and your control equipment, choose this robust cable from LAPP. As it's a YY type cable, both its core insulation and outer sheath are MADE of Durable PVC. This material provides resistance to impact and abrasion for long-term performance, as well as acting as a shield to prevent electric shocks. A reel length of 50m means you'll have an abundant supply that you can cut and use according to your system's needs.
Features & Benefits
• Compact outer diameter of 9.9mm for use in small enclosures
• Wide operating temperature range of -40°C to +70°C for use in demanding conditions
• Copper conductors with low electrical resistance provide a stable and reliable connection
• 3-core design for multi-signal transmission
• Cores are twisted in layers to prevent electromagnetic interference
Applications
• Machine tooling
• Plant engineering
• Heating and Air conditioning systems
What's the cross-sectional area of this cable?
This control cable has a slim cross-sectional area of 2.5mm².
Can I use this cable outdoors?
This cable isn't designed for outdoor use. However, you can use it in damp or wet interiors.
Standards
VDE 0295, part 5/IEC60228 C1·5
