Lapp ÖLFLEX 150 Control Cable, 7 Cores 17 AWG, Unscreened, 50 m, Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 50 metres)*

$646.51

(exc. GST)

$711.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$646.51$12.93

*price indicative

RS Stock No.:
444-0834
Distrelec Article No.:
304-03-716
Mfr. Part No.:
0015207
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX 150

Number of Cores

7

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

UL, CSA, CE

Maximum Operating Temperature

70°C

American Wire Gauge

17AWG

Core Strands

7

COO (Country of Origin):
DE

LAPP ÖLFLEX 150 Series Control Cable, 7 Cores, 1mm² Cross Sectional Area - 0015207


This control cable is designed for various industrial applications, featuring a 7 core configuration with a cross-sectional area of 1mm². The flexible electrical cable is well-suited for use in dry, damp, and wet interiors and measures 50m in length. It remains operational at a minimum temperature of -40°C and a maximum of +70°C.

Features & Benefits


• Unscreened design simplifies installation in controlled environments

• PVC sheath cable provides excellent chemical and oil resistance

• Flame-retardant cable enhances safety in critical use

• Rated for 300/500V voltages, ensuring versatility in usage

• Fine-wire strands enhance conductivity and reliability

Applications


• Ideal for plant engineering projects requiring high flexibility

• Utilised in industrial machinery installations under medium loads

• Suitable for heating and air-conditioning system wiring

• Deployment in machine tools for enhanced operational efficacy

• Effective for fixed installations in environments with potential moisture

How does the oil resistance of this cable benefit its application in machinery?


The oil-resistant properties comply with EN 50363-4-1, ensuring durability in environments where exposure to lubricants or fluids may occur, thus prolonging the cable's lifespan in industrial settings.

What specific standards does this cable adhere to, and why is it important?


It meets CE, CSA, and UL standards, guaranteeing compliance with electrical safety regulations, which is Crucial for users needing assurance of product quality and safety in various installations.

In terms of installation flexibility, what features support diverse usage scenarios?


The cable's design allows for fixed installations while enabling occasional flexing, suitable for systems with moderate mechanical stress, facilitating adaptability in different operational conditions.

Standards

VDE 0295, part 5/IEC60228 C1·5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy