Lapp ÖLFLEX 150 Control Cable, 4 Cores 1mm² 17 AWG, Unscreened, 100 m, Grey PVC Sheath
- RS Stock No.:
- 444-0812
- Distrelec Article No.:
- 304-03-714
- Mfr. Part No.:
- 0015204
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$643.63
(exc. GST)
$707.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $643.63 | $6.436 |
*price indicative
- RS Stock No.:
- 444-0812
- Distrelec Article No.:
- 304-03-714
- Mfr. Part No.:
- 0015204
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX 150 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VV5-F acc. to EN 50525-2-51 | |
| American Wire Gauge | 17AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX 150 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VV5-F acc. to EN 50525-2-51 | ||
American Wire Gauge 17AWG | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX 150 Series Control Cable, 1mm² Cross Sectional Area, 4 Number of Cores - 0015204
This control cable boasts a robust design, featuring a 1mm² cross-sectional area with four cores, Ideal for diverse applications. The unshielded structure and oil-resistant PVC sheath ensure flexibility and durability even in challenging environments. At a length of 100m, it is well-suited for various industrial uses while maintaining performance with a voltage rating of 300/500 V AC.
Features & Benefits
• Bare copper conductors provide excellent conductivity
• Flame-retardant properties enhance safety in environments
• Flexibility caters to occasional movement without compromising integrity
• A minimum bending radius accommodates installation constraints
Applications
• Used in plant engineering for equipment connectivity
• Effective in industrial machinery for efficient operation
• Suitable for heating and air-conditioning systems
• Ideal for machine tools in processing facilities
• Utilised in dry, damp, and wet interior environments
What temperature range supports its durability in installations?
The cable maintains functionality within a temperature range of -40°C to +70°C for fixed installations, ensuring reliable performance in various conditions.
How does the cable perform during occasional flexing?
It can handle occasional bending without damage, providing a minimum bending radius of 12.5 times the diameter, suitable for dynamic applications.
What distinguishes this cable from other control cables?
Its oil-resistant properties and multipurpose certifications, including H05VV5-F and UL AWM, make it versatile for various operational environments.
How does the fine-stranded copper contribute to performance?
This construction enhances flexibility and reduces conductor resistance, ensuring efficient energy transfer in complex systems.
Standards
VDE 0295, part 5/IEC60228 C1·5
