Lapp ÖLFLEX 150 Control Cable, 7 Cores 0.75mm² 18 AWG, Unscreened, 50 m, Grey PVC Sheath
- RS Stock No.:
- 444-0799
- Distrelec Article No.:
- 304-03-712
- Mfr. Part No.:
- 0015107
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$470.44
(exc. GST)
$517.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $470.44 | $9.409 |
*price indicative
- RS Stock No.:
- 444-0799
- Distrelec Article No.:
- 304-03-712
- Mfr. Part No.:
- 0015107
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX 150 | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VV5-F acc. to EN 50525-2-51 | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX 150 | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VV5-F acc. to EN 50525-2-51 | ||
American Wire Gauge 18AWG | ||
Cable CSA 0.75mm² | ||
- COO (Country of Origin):
- DE
Lapp ÖLFLEX 150 Series Control Cable, 18 AWG, Copper Conductor - 0015107
This control cable by Lapp is a versatile solution for various applications in multiple industries. With flame-retardant properties, this cable ensures high-quality performance.
Features & Benefits
• Flame retardant design for enhanced safety in operation
• 18 AWG copper conductor for efficient transmission
• PVC insulation for durability and protection
• CE, CSA, UL standards compliance for quality assurance
Applications
• Ideal for control systems in industrial automation
• Suitable for electronic equipment wiring
• Used in electrical panel installations
Can it withstand extreme temperatures?
This control cable is designed to operate efficiently in temperatures ranging from -40 °C to +70 °C.
Will it fit my specific industrial automation system?
With 7 cores and 0.75 mm² cross-sectional area, this cable is suitable for a wide range of applications in the automation industry.
Is the cable suitable for outdoor installations?
Yes, the PVC sheath material and flame retardant properties make it suitable for both indoor and outdoor installations.
Standards
VDE 0295, part 5/IEC60228 C1·5
