Lapp ÖLFLEX CLASSIC 400 P Control Cable, 7 Cores 1.5mm² 16 AWG, Unscreened, 50 m, Silver Grey Polyurethane Compound

Subtotal (1 reel of 50 metres)*

$768.68

(exc. GST)

$845.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$768.68$15.374

*price indicative

RS Stock No.:
444-0749
Mfr. Part No.:
1312307
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX CLASSIC 400 P

Number of Cores

7

Conductor Material

Bare Copper

Jacket Material

Polyurethane Compound

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

acc. to IEC 60811, EN 50395, EN 50396, CE, Ecolab

Maximum Operating Temperature

80°C

Cable CSA

1.5mm²

American Wire Gauge

16AWG

COO (Country of Origin):
DE

LAPP Multicore Cable, 8.9mm OD, 500V Voltage Rating - ÖLFLEX Series - 1312307


Install this Multicore cable from LAPP's ÖLFLEX Classic 400 Prange to support the effective performance of your control system. It has 7 cores to transmit analogue, digital and power signals between equipment. A tough polyurethane jacket safeguards against wear and tear, ensuring an extended service life. To help prevent electric shocks, a PVC sheath insulates live components, while a drain wire provides essential grounding.

Features & Benefits


• 8.9mm outer diameter for easy installation in confined spaces

• Operating temperature range between -40°C and +80°C ensures it's suitable for demanding environments

Applications


• Robotics systems

• Medical equipment

• Aerospace technology

• Automated industrial machinery

Is this Multicore cable safe for use in industrial kitchens?


Yes, it resists hydrolysis and microbes, making it safe for food and beverage processing applications.

How can I identify this Multicore cable?


It has a grey sheath for easy identification in a busy setup.

Standards

VDE 0295, Part 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy