Lapp ÖLFLEX CLASSIC 400 P Control Cable, 4 Cores 1mm² 18 AWG, Unscreened, 50 m, Silver Grey Polyurethane Compound Sheath
- RS Stock No.:
- 444-0682
- Distrelec Article No.:
- 300-49-569
- Mfr. Part No.:
- 1312104
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$605.15
(exc. GST)
$665.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $605.15 | $12.103 |
*price indicative
- RS Stock No.:
- 444-0682
- Distrelec Article No.:
- 300-49-569
- Mfr. Part No.:
- 1312104
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 400 P | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane Compound | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396, CE, Ecolab | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 400 P | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane Compound | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396, CE, Ecolab | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 400 P Series Control Cable, 0.75mm² Cross Sectional Area, 4 Cores - 1312104
This control cable is designed for robust applications within industrial settings. The 4 Core configuration, featuring a cross-sectional area of 0.75mm², ensures adaptability across various tasks. With an outer diameter of 6.2mm and a length of 50m, it combines flexible and effective performance in challenging environments.
Features & Benefits
• High mechanical strength delivers reliability in demanding conditions
• Oil resistance protects against mineral oils and lubricants
• Suitable for temperatures from -40°C to +80°C
• Unscreened design facilitates versatility in installation
Applications
• Utilised in industrial machinery and machine tools
• Ideal for measurement and control systems
• Appropriate for food production and packaging equipment
• Suitable for oily wet areas within production lines
• Can be used in outdoor within specified temperature limits
What type of insulation is used in this cable?
The cable features PVC insulation, providing durability and protection against environmental factors.
How does the outer sheath material affect the cable's performance?
The PUR outer sheath significantly improves resistance to abrasion and oils, ensuring longevity in demanding applications.
What is the minimum bend radius for installation?
The minimum bending radius is four times the cable diameter, allowing for flexibility during installation without compromising performance.
Can this cable be used in food production environments?
Yes, the cable is certified for resistance to disinfection and cleaning solutions commonly used in the food and beverage industry.
What voltage ratings does this cable support?
It supports a voltage rating of 300/500 V AC, making it suitable for various industrial applications.
Standards
VDE 0295, Part 5
