Belden Multicore Industrial Cable, 4 Cores, 0.24 mm², 0.38 mm², Screened, Yellow Polyethylene PE Sheath, 22, 24
- RS Stock No.:
- 382-6956
- Mfr. Part No.:
- 3085A 560500
- Brand:
- Belden
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 152 Metre(s)
$4,054.19
(exc. GST)
$4,459.61
(inc. GST)
- RS Stock No.:
- 382-6956
- Mfr. Part No.:
- 3085A 560500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.24 mm², 0.38 mm² | |
| Screened/Unscreened | Screened | |
| Sheath Colour | Yellow | |
| American Wire Gauge | 22, 24 | |
| Outer Diameter | 7.11mm | |
| Sheath Material | Polyethylene PE | |
| Drain Wire | Yes | |
| Voltage Rating | 300 V | |
| Conductor Material | Tinned Copper | |
| Minimum Bend Radius | 69.85 mm | |
| Maximum Operating Temperature | +75°C | |
| Minimum Operating Temperature | -30°C | |
| Current Rating | 1.7 A | |
| Insulation Material | Foam PE, PVC | |
| Conductor Resistance | 57.4147 Ω/km, 91.86352 Ω/km | |
| Screen Type | Aluminium/PET Foil | |
| Core Strands | 19/34, 19/36 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Cores 4 | ||
Cross Sectional Area 0.24 mm², 0.38 mm² | ||
Screened/Unscreened Screened | ||
Sheath Colour Yellow | ||
American Wire Gauge 22, 24 | ||
Outer Diameter 7.11mm | ||
Sheath Material Polyethylene PE | ||
Drain Wire Yes | ||
Voltage Rating 300 V | ||
Conductor Material Tinned Copper | ||
Minimum Bend Radius 69.85 mm | ||
Maximum Operating Temperature +75°C | ||
Minimum Operating Temperature -30°C | ||
Current Rating 1.7 A | ||
Insulation Material Foam PE, PVC | ||
Conductor Resistance 57.4147 Ω/km, 91.86352 Ω/km | ||
Screen Type Aluminium/PET Foil | ||
Core Strands 19/34, 19/36 | ||
Belden DeviceBus® Cable
A combination of 22 and 24 AWG conductors designed for ODVA DeviceNet™ systems.
Features and Benefits
1 pair 15 AWG & 1 pair 18 AWG conductors
Sunlight and oil-resistant jacket
Ul Flame Test: UL1685 FT4 Loading
Sunlight and oil-resistant jacket
Ul Flame Test: UL1685 FT4 Loading
Standards
CMH PLTC; UL AWM 20201 600 V
Standards
CMH PLTC; UL AWM 20201 600 V
Related links
- Niebuhr Black Fibre Optic Cable 2 Core , Polyethylene PE Sheath
- Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable 0.38 mm² 22 AWG Tinned Copper
- Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable 0.38 mm² 22 AWG Tinned Copper
- Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable 0.38 mm² 22 AWG Tinned Copper
- Habia Twisted Pair Cable 0.24 mm² 100m, Multicore Cable
- Habia Twisted Pair Cable 0.24 mm² 100m, Multicore Cable
- Habia Twisted Pair Cable 0.24 mm² 100m, Multicore Cable
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 8 Cores Screened 305m, Screened Shield

