Lapp OLFLEX HEAT 205 SC Hook Up Wire, 1 Cores 26 AWG, Unscreened, Black Fluorinated Ethylene Propylene Sheath
- RS Stock No.:
- 288-6669
- Mfr. Part No.:
- 80001
- Brand:
- Lapp
Subtotal (100 metres, on reels of 100)*
$137.56
(exc. GST)
$151.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $137.56 | $1.376 |
*price indicative
- RS Stock No.:
- 288-6669
- Mfr. Part No.:
- 80001
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX HEAT 205 SC | |
| Product Type | Hook Up Wire | |
| Number of Cores | 1 | |
| Conductor Material | Tin Plated Copper | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 205°C | |
| Standards/Approvals | CE marked, RoHS | |
| American Wire Gauge | 26AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX HEAT 205 SC | ||
Product Type Hook Up Wire | ||
Number of Cores 1 | ||
Conductor Material Tin Plated Copper | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 205°C | ||
Standards/Approvals CE marked, RoHS | ||
American Wire Gauge 26AWG | ||
- COO (Country of Origin):
- DE
The Lapp OLFLEX HEAT 205 SC 1X0,14 BK are heat resistant insulated strands. These strands are characterized by very good electrical values, outstanding resistance against oil, weather and UV radiation, as well as having high elasticity and tensile strength of the insulation material. It has 1 core and 0.14 mm2 cross sectional area of the conductor. It has FEP sheath material and is black in colour.
Flame retardant
Stress crack resistant insulation
Cable meets the substance specific requirements of RoHS
