Lapp OLFLEX HEAT 180 EWKF Control Cable, 2 Cores 0.75mm² 20 AWG, Unscreened, Black Silicone Sheath
- RS Stock No.:
- 288-6667
- Mfr. Part No.:
- 46500
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$763.86
(exc. GST)
$840.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $763.86 | $7.639 |
*price indicative
- RS Stock No.:
- 288-6667
- Mfr. Part No.:
- 46500
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX HEAT 180 EWKF | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Standards/Approvals | Halogen free acc. to IEC 60754-1, Corrosivity of gases acc. to IEC 60754-2 | |
| Maximum Operating Temperature | 180°C | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX HEAT 180 EWKF | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Standards/Approvals Halogen free acc. to IEC 60754-1, Corrosivity of gases acc. to IEC 60754-2 | ||
Maximum Operating Temperature 180°C | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- IT
The Lapp OLFLEX HEAT 180 EWKF 2X0,75 is a notch resistant silicone cable with increased mechanical characteristics designed for use as power and control cable at high ambient temperatures. It has 2 cores and 0.75 mm2 cross sectional area of the conductor. It is black in colour.
Flame retardant
Halogen free
Cable is conform to the low voltage directive
