Lapp MULTI-STANDARD SC 2.1 Hook Up Wire, 1 Cores 1.5mm² 16 AWG, Unscreened, 100 m, Red PVC Sheath

Subtotal (1 reel of 100 metres)*

$141.06

(exc. GST)

$155.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$141.06$1.411

*price indicative

RS Stock No.:
288-6665
Distrelec Article No.:
301-80-505
Mfr. Part No.:
4160404
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Hook Up Wire

Series

MULTI-STANDARD SC 2.1

Number of Cores

1

Conductor Material

Tinned Copper

Jacket Material

PVC

Jacket Colour

Red

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

H07V-K ⊲HAR⊳ (*) acc. to EN 50525-2-31, UL (AWM) Style 1015, UL 758 (File No. E63634), UL (MTW): UL 1063 (File E198296), CSA (TEW): C22.2 No. 127-18

Cable CSA

1.5mm²

American Wire Gauge

16AWG

COO (Country of Origin):
DE

LAPP MULTI-STANDARD SC 2.1 Series Hook Up Wire, 100m Cable Length, Red Jacket - 4160404


This hook-up wire is a single-core electrical cable designed for general wiring and appliance connections within the limits of its construction. It combines a flexible, stranded conductor with a polyvinyl chloride outer jacket to provide an insulated, colour-coded conductor for installations where red identification and moderate heat resistance are required. The product meets multiple recognised electrical standards for use in control panels, equipment internal wiring and similar contexts.

Features and Benefits:


• 16 AWG conductor allows Compact routing in confined spaces
• Tin-plated copper stranded conductor improves corrosion resistance
• PVC jacket permits continuous use up to 70°C
• Unscreened single core simplifies internal wiring and isolation
• 100m length reduces reel changes on site

Applications


• Suitable for wiring inside appliances and control cabinets
• Ideal for harness assembly in small-scale equipment
• Used with Terminal blocks and wire-to-board connections
• Can be used for internal interconnections in machinery
• Appropriate for colour-coded power or signalling runs

What conductor construction is used for flexibility?


The conductor is MADE from multiple tin-plated copper strands to provide pliability while maintaining conductivity.

Which temperature rating governs continuous operation?


The jacket and insulation are specified for a maximum operating temperature of 70°C, which governs continuous-load considerations.

What approvals support use in appliance and machinery wiring?


It carries approvals including H07V-K per EN 50525-2-31, UL AWM Style 1015, UL 758 File E63634, UL 1063 (MTW) File E198296, and CSA C22.2 No.127-18.

How is the cable identified and sized for installation?


It is a single-core, unscreened cable with a red PVC jacket and an American Wire Gauge of 16 AWG.

What advantages does the PVC jacket provide for handling?


The polyvinyl chloride sheath offers mechanical protection and a recognisable red finish useful for circuit identification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy