Lapp MULTI-STANDARD SC 2.1 Hook Up Wire, 1 Cores 1mm² 18 AWG, Unscreened, 100 m, Red PVC Sheath

Subtotal (1 reel of 100 metres)*

$190.48

(exc. GST)

$209.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$190.48$1.905

*price indicative

RS Stock No.:
288-6664
Distrelec Article No.:
301-80-499
Mfr. Part No.:
4160304
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

MULTI-STANDARD SC 2.1

Product Type

Hook Up Wire

Number of Cores

1

Conductor Material

Tinned Copper

Jacket Material

PVC

Jacket Colour

Red

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

H07V-K ⊲HAR⊳ (*) acc. to EN 50525-2-31, UL (AWM) Style 1015, UL 758 (File No. E63634), UL (MTW): UL 1063 (File E198296), CSA (TEW): C22.2 No. 127-18

American Wire Gauge

18AWG

Cable CSA

1mm²

COO (Country of Origin):
DE

LAPP MULTI-STANDARD SC 2.1 Series Hook Up Wire, 18AWG Conductor Size, Red Jacket - 4160304


This hook-up wire is a single-core, stranded electrical conductor designed for general internal wiring and appliance connections. It combines a flexible tin-plated copper core with a polyvinyl chloride outer sheath and is supplied on a 100m length for continuous runs. The cable is intended for use where a PVC‑jacketed, colour-coded single conductor is required and operates at elevated ambient temperatures.

Features and Benefits:


• 70°C maximum operating temperature supports warmer environments
• Tin-plated copper conductors improve solderability and corrosion resistance
• Stranded construction enhances flexibility for routing and terminations
• PVC jacket provides electrical insulation and mechanical protection
• 100m length offers long continuous runs without joins

Applications


• Suitable for internal appliance wiring in control panels
• Ideal for wiring harnesses requiring flexible single cores
• Used with soldered connections and Terminal blocks
• Can be used for colour‑coded signal routing in equipment
• Suitable for machine retrofits requiring red identification

What conductor material is used and why is it chosen?


The core comprises tin-plated copper strands which aid solderability and resist oxidisation during assembly.

How is the cable supplied for installation efficiency?


It is provided as a single 100m reel to reduce jointing and speed up longer installations.

Which insulation material surrounds the conductor and what does it provide?


A polyvinyl chloride jacket surrounds the conductor, offering electrical insulation and Basic mechanical protection.

What approvals support use in varied wiring standards?


It meets multiple recognised standards including H07V‑K, UL AWM Style 1015, UL758, UL MTW and CSA C22.2 No.127‑18.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy