Lapp MULTI-STANDARD SC 2.1 Hook Up Wire, 1 Cores 0.5mm² 20 AWG, Unscreened, 100 m, Red PVC Sheath

Subtotal (1 reel of 100 metres)*

$104.12

(exc. GST)

$114.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$104.12$1.041

*price indicative

RS Stock No.:
288-6663
Distrelec Article No.:
301-80-487
Mfr. Part No.:
4160104
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Hook Up Wire

Series

MULTI-STANDARD SC 2.1

Number of Cores

1

Conductor Material

Tinned Copper

Jacket Material

PVC

Jacket Colour

Red

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

H07V-K ⊲HAR⊳ (*) acc. to EN 50525-2-31, UL (AWM) Style 1015, UL 758 (File No. E63634), UL (MTW): UL 1063 (File E198296), CSA (TEW): C22.2 No. 127-18

American Wire Gauge

20AWG

Cable CSA

0.5mm²

COO (Country of Origin):
IT

LAPP MULTI-STANDARD SC 2.1 Series Hook Up Wire, 21AWG American Wire Gauge, Red Jacket - 4160104


This hook-up wire is a single-core, flexible conductor intended for internal wiring and interconnections in electrical assemblies. It uses a stranded tin-plated copper conductor with a PVC outer sheath and is supplied on a 100m reel. The construction supports typical low- to medium-voltage harnessing and wiring tasks where a red insulated lead is required.

Features and Benefits:


• 21AWG conductor reduces space in dense wiring looms
• Tin-plated copper provides improved solderability and conductivity
• Polyvinyl chloride sheath permits stable insulation up to 70°C
• Stranded construction improves flexibility for routing and movement
• 100m length supplies continuous runs without frequent joins

Applications


• Suitable for internal appliance wiring requiring coloured leads
• Ideal for control panel single-core connections
• Used with test rigs needing identifiable phase conductor
• Can be used for equipment harnesses where flexibility matters

What standards does it meet for international compatibility?


It conforms to the H07V-K specification and is recognised under UL1015, UL758, UL1063 and CSA TEW approvals.

How does the insulation perform under elevated temperature?


The PVC jacket is rated for operation up to 70°C, so it maintains insulation integrity at that temperature.

What conductor composition supports termination quality?


The conductor is composed of tin-plated copper strands to facilitate soldering and crimping.

How many cores and what length does the product provide?


It is a single-core cable supplied in a 100m continuous length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy