Lapp OLFLEX CRANE F Control Cable, 7 Cores 1.5mm² 16, Unscreened, Black Rubber Sheath
- RS Stock No.:
- 288-6655
- Mfr. Part No.:
- 41043
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$1,887.54
(exc. GST)
$2,076.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,887.54 | $37.751 |
*price indicative
- RS Stock No.:
- 288-6655
- Mfr. Part No.:
- 41043
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CRANE F | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Rubber | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Standards/Approvals | based on VDE 0250-809 (NGFLGÖU) | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 16 | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CRANE F | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Rubber | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Standards/Approvals based on VDE 0250-809 (NGFLGÖU) | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 16 | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- RO
The Lapp OLFLEX CRANE F 7G1,5 is a weatherproof power cable for use under harsh environmental conditions. It has 7 cores and 1.5 mm2 cross sectional area of the conductor. It has rubber sheath and is black in colour.
For use in dry, damp or wet areas
Flame retardant
Cable is conform to the low voltage directive
