Lapp OLFLEX FD 855 CP Control Cable, 5 Cores 16, Screened Stranded, Grey Polyurethane Sheath
- RS Stock No.:
- 288-6640
- Mfr. Part No.:
- 27651
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$1,989.28
(exc. GST)
$2,188.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,989.28 | $39.786 |
*price indicative
- RS Stock No.:
- 288-6640
- Mfr. Part No.:
- 27651
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX FD 855 CP | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA marked, UL Recognised, EAC Certified, cUR recognised, CE marked | |
| American Wire Gauge | 16 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX FD 855 CP | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA marked, UL Recognised, EAC Certified, cUR recognised, CE marked | ||
American Wire Gauge 16 | ||
- COO (Country of Origin):
- DE
The Lapp OLFLEX FD 855 CP 5G1,5 is a screened, oil resistant, low capacitance control and supply cables with an outer sheath of Polyurethane for especially high flexible use and fixed installation under normal mechanical load conditions. It has 5 cores and 1.5 mm2 cross sectional area of the conductor. It is grey in colour.
For use in dry, damp and wet areas
Flame retardant
Halogen free
Cable is conform to the low voltage directive
