Lapp OLFLEX FD 855 P Control Cable, 18 Cores 18, Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 288-6636
- Mfr. Part No.:
- 27566
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$2,641.70
(exc. GST)
$2,905.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,641.70 | $52.834 |
*price indicative
- RS Stock No.:
- 288-6636
- Mfr. Part No.:
- 27566
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX FD 855 P | |
| Product Type | Control Cable | |
| Number of Cores | 18 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL Recognised, UKCA marked, EAC Certified, cUR recognised, CE marked | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 18 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX FD 855 P | ||
Product Type Control Cable | ||
Number of Cores 18 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Standards/Approvals UL Recognised, UKCA marked, EAC Certified, cUR recognised, CE marked | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 18 | ||
- COO (Country of Origin):
- DE
The Lapp OLFLEX FD 855 P 18G1 is a oil resistant, low capacitance control and supply cables with an outer sheath of Polyurethane for especially high flexible use and fixed installation under normal mechanical load conditions. It has 18 cores and 1 mm2 cross sectional area of the conductor. It is grey in colour.
For use in dry, damp and wet areas
Flame retardant
Cable is conform to the low voltage directive
