Lapp OLFLEX CLASSIC FD 810 Control Cable, 3 Cores 0.75mm² 19, Screened Extra Fine, Silver Grey PVC Sheath
- RS Stock No.:
- 288-6629
- Distrelec Article No.:
- 300-49-352
- Mfr. Part No.:
- 26220
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$657.92
(exc. GST)
$723.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $657.92 | $13.158 |
*price indicative
- RS Stock No.:
- 288-6629
- Distrelec Article No.:
- 300-49-352
- Mfr. Part No.:
- 26220
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC FD 810 | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Conductor Type | Extra Fine | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 19 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC FD 810 | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Conductor Type Extra Fine | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 19 | ||
- COO (Country of Origin):
- FR
The Lapp OLFLEX CLASSIC FD 810 CY 3G0,75 is a high flexible, power and control cable with sheath of PVC for flexible use and fixed installation under normal mechanical load conditions. It has 3 cores and 0.75 mm2 cross sectional area of the conductor. It is silver grey in colour.
Suitable for use in dry, damp and wet areas
Cable is conform to the low voltage directive
Cable meets the substance specific requirements of RoHS
