Lapp OLFLEX CLASSIC FD 810 Control Cable, 4 Cores 1mm² 18, Unscreened, Silver Grey PVC Sheath
- RS Stock No.:
- 288-6627
- Distrelec Article No.:
- 300-49-343
- Mfr. Part No.:
- 26132
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$467.44
(exc. GST)
$514.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $467.44 | $9.349 |
*price indicative
- RS Stock No.:
- 288-6627
- Distrelec Article No.:
- 300-49-343
- Mfr. Part No.:
- 26132
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC FD 810 | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| American Wire Gauge | 18 | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC FD 810 | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
American Wire Gauge 18 | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- FR
The Lapp OLFLEX CLASSIC FD 810 4G1 is a high flexible, power and control cable with sheath of PVC for flexible use and fixed installation under normal mechanical load conditions. It has 4 cores and 1 mm2 cross sectional area of the conductor. It is silver grey in colour.
Suitable for use in dry, damp or wet areas
Cable is conform to the low voltage directive
