Lapp ÖLFLEX ROBUST Control Cable, 3 Cores 0.5mm² 20 AWG, Unscreened, Black TPE Sheath
- RS Stock No.:
- 288-6616
- Distrelec Article No.:
- 300-49-299
- Mfr. Part No.:
- 21881
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$220.19
(exc. GST)
$242.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $220.19 | $4.404 |
*price indicative
- RS Stock No.:
- 288-6616
- Distrelec Article No.:
- 300-49-299
- Mfr. Part No.:
- 21881
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.5mm² | ||
- COO (Country of Origin):
- IT
The Lapp OLFLEX ROBUST 210 3G0,5 is a control cable for flexible use and fixed installation for a robust mechanical use. It has 3 cores and 0.5 mm2 cross sectional area of the conductor. It has TPE material sheath and is Black in colour.
Suitable for use in dry, damp or wet areas
Cable is conform to the low voltage directive
