Lapp OLFLEX CLASSIC 110 CY Control Cable, 7 Cores 0.75mm² 20 AWG, Screened Stranded, Transparent PVC Sheath

Subtotal (1 reel of 100 metres)*

$1,832.72

(exc. GST)

$2,015.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,832.72$18.327

*price indicative

RS Stock No.:
288-6602
Mfr. Part No.:
1135107
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

OLFLEX CLASSIC 110 CY

Product Type

Control Cable

Number of Cores

7

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Transparent

Screened/Unscreened

Screened

Conductor Type

Stranded

Standards/Approvals

acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396

Maximum Operating Temperature

80°C

American Wire Gauge

20AWG

Cable CSA

0.75mm²

COO (Country of Origin):
FR
The Lapp OLFLEX CLASSIC VDE approved power and control cable for occasional flexible use and fixed installation for medium mechanical load conditions. It has 7 cores and 0.75 sq.mm cross sectional area of the conductor. It has PVC sheath and is transparent in colour.

Suitable for dry, damp and wet areas

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy