Lapp ÖLFLEX CLASSIC 130 H Control Cable, 5 Cores 0.5mm² 20 AWG, Unscreened, Silver Grey Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 288-6595
- Distrelec Article No.:
- 300-49-516
- Mfr. Part No.:
- 1123005
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$374.18
(exc. GST)
$411.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $374.18 | $7.484 |
*price indicative
- RS Stock No.:
- 288-6595
- Distrelec Article No.:
- 300-49-516
- Mfr. Part No.:
- 1123005
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 130 H | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.5mm² | ||
- COO (Country of Origin):
- FR
The Lapp OLFLEX CLASSIC control cable designed for the European and north American market for occasional flexible use and fixed installation subject to normal mechanical load conditions. It has 5 cores and 0.5 sq.mm cross sectional area of the conductor.
Suitable for dry or damp areas
Highly flame retardant
