Lapp OLFLEX CLASSIC 110 YY Control Cable, 10 Cores 1mm² 18 AWG, Unscreened, 100 m, Silver Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$1,552.84

(exc. GST)

$1,708.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,552.84$15.528

*price indicative

RS Stock No.:
288-6592
Mfr. Part No.:
1119210
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

OLFLEX CLASSIC 110 YY

Number of Cores

10

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396

Cable CSA

1mm²

American Wire Gauge

18AWG

COO (Country of Origin):
FR
The Lapp OLFLEX CLASSIC VDE approved power and control cable for occasional flexible use and fixed installation for medium mechanical load conditions. It has 10 cores and 1 sq.mm cross sectional area of the conductor. It has PVC sheath and is silver grey in colour.

Suitable for dry, damp and wet areas

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy