Lapp YY Control Cable, 18 Cores, 0.75 mm² CSA 18, Unscreened, Silver Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 288-6587
- Distrelec Article No.:
- 300-49-261
- Mfr. Part No.:
- 10032
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$843.35
(exc. GST)
$927.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $843.35 | $16.867 |
*price indicative
- RS Stock No.:
- 288-6587
- Distrelec Article No.:
- 300-49-261
- Mfr. Part No.:
- 10032
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | YY | |
| Product Type | Control Cable | |
| Number of Cores | 18 | |
| Cross Sectional Area | 0.75 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA marked, EAC Certified, CE marked | |
| American Wire Gauge | 18 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series YY | ||
Product Type Control Cable | ||
Number of Cores 18 | ||
Cross Sectional Area 0.75 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA marked, EAC Certified, CE marked | ||
American Wire Gauge 18 | ||
- COO (Country of Origin):
- CN
The Lapp OLFLEX CLASSIC 100 300/500V 18G0,75 are colour coded control cables for occasional flexible use and fixed installation for medium mechanical use. It has 18 cores and 0.75 sq.mm cross section area. It has PVC sheath and is silver grey in colour.
Space saving
Suitable for dry, damp and wet areas
Related links
- Lapp OLFLEX CLASSIC 130 Control Cable 0.75 mm² CSA 18 Silver Grey Halogen Free Compound Sheath
- Lapp YY Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 400 Control Cable 0.75 mm² CSA 18 Silver Grey Polyurethane Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable 1 mm² CSA 18 Silver Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
