Lapp ÖLFLEX CLASSIC 110 Multicore Cable, 25 Cores, Unscreened, 50 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 287-6759
- Distrelec Article No.:
- 300-49-483
- Mfr. Part No.:
- ÖLFLEX CLASSIC 110 25G0,75
- Brand:
- Lapp
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 287-6759
- Distrelec Article No.:
- 300-49-483
- Mfr. Part No.:
- ÖLFLEX CLASSIC 110 25G0,75
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 110 | |
| Product Type | Multicore Cable | |
| Number of Cores | 25 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Voltage | 4000V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 110 | ||
Product Type Multicore Cable | ||
Number of Cores 25 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Voltage 4000V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 110 Series Control Cable, 25 Cores, 0.75 mm² Cross Sectional Area - ÖLFLEX CLASSIC 110 25G0,75
This control cable is a versatile solution designed for a myriad of applications. It is a 25-core, 0.75mm² control cable, ideal for both fixed installations and instances of occasional flexing. It features a PVC outer sheath and is unshielded, providing flexibility while maintaining durability in challenging conditions.
Features & Benefits
• Flame-retardant properties according to IEC standards enhance safety
• Excellent chemical resistance ensures longevity in harsh environments
• Oil-resistant design supports functionality in industrial settings
• Nominal voltage rating of 300/500 V accommodates various projects
• Fine-wire strand made from bare copper facilitates conductivity
Applications
• Designed for use in power chains with up to 1 million bending cycles
• Especially suitable for medium mechanical loads in dry or damp environments
• Utilised effectively in automation systems requiring dependable signal transmission
• Can be implemented in industrial machinery and equipment for control purposes
What are the temperature ranges this control cable can withstand?
The cable performs optimally between -40°C to +80°C for fixed installations, while occasional flexing conditions allow for operation from -15°C to +70°C.
How does this cable's oil-resistant feature benefit industrial applications?
This oil resistance ensures the cable remains functional and reliable when in contact with oils or other chemicals, reducing potential downtime or failures in industrial machinery.
Can this product be used in renewable energy applications?
Yes, it is designed for torsional applications typical in wind turbine generators, making it suitable for renewable energy sectors.
Related links
- Alpha Wire 5010 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5214 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5020 Multicore Cable 0.25mm² 24 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 2.5 mm² Unscreened Grey PVC Sheath, 14 AWG
- Lapp ÖLFLEX CLASSIC 110 Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.5 mm² CSA 20 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² CSA 18 AWG 50 m, Grey Halogen Free Compound Sheath
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
