Lapp 28208 Control Cable, 8 Cores 0.14mm² 26 AWG, Unscreened, 1 m, Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 100 metres)*

$231.93

(exc. GST)

$255.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2026
  • Plus 4 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$231.93$2.319

*price indicative

RS Stock No.:
285-6065
Distrelec Article No.:
300-49-373
Mfr. Part No.:
28208
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

28208

Number of Cores

8

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

1m

Conductor Type

Stranded

Standards/Approvals

CE

Maximum Operating Temperature

80°C

Cable CSA

0.14mm²

American Wire Gauge

26AWG

COO (Country of Origin):
DE

Lapp LiYY Series Control Cable, 0.14mm² Conductor Cross-Section, Grey Jacket - 28208


This control cable provides flexible signal and control connections for low-voltage instrumentation and automation installations. It is supplied in a short length suited to patching or short-run connections and is intended for environments requiring a compact multi-core conductor arrangement with a protective outer sheath.

Features and Benefits:


• Eight conductors deliver multi-circuit connectivity for compact panels
• Stranded construction enhances bendability for frequent movement
• Bare copper conductors improve electrical continuity for signals
• Polyvinyl chloride sheath offers mechanical protection in installations
• Rated to 80°C enabling operation in elevated-temperature locations
• CE conformity meets common regulatory acceptance for machinery cabling

Applications


• Suitable for short-run wiring in control panels and junction boxes
• Used for interconnection of sensors and actuators in automation
• Ideal for internal cabinet wiring where flexibility is required
• Can be used for instrument signal routing in machines
• Used with low-voltage signalling equipment in production cells

What conductor size should I expect for precise signal integrity?


Each core has a cross-sectional area of 0.14 mm², providing appropriate impedance for low-voltage control and signalling circuits.

How does the cable behave when frequently flexed during installation?


The stranded conductor design increases flexibility compared with solid conductors, reducing stress at termination points during routing and movement.

What insulation and outer materials compose the cable?


The insulation and outer sheath are formed from polyvinyl chloride, supplying abrasion resistance and basic chemical resilience suitable for indoor industrial use.

Which core count and length are provided for rapid connectivity?


The cable contains eight separate cores and is supplied as a 1m length for quick patching or short internal connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy