Tasker CY Control Cable, 4 Cores 23 AWG, 100 m, Screened Stranded, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 283-6791
- Distrelec Article No.:
- 300-74-040
- Mfr. Part No.:
- C4025 CPR
- Brand:
- Tasker
Subtotal (1 reel of 100 metres)*
$543.00
(exc. GST)
$597.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $5.43 | $543.00 |
*price indicative
- RS Stock No.:
- 283-6791
- Distrelec Article No.:
- 300-74-040
- Mfr. Part No.:
- C4025 CPR
- Brand:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Series | CY | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 70°C | |
| American Wire Gauge | 23AWG | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Series CY | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals No | ||
Maximum Operating Temperature 70°C | ||
American Wire Gauge 23AWG | ||
- COO (Country of Origin):
- IT
The Braided Shielded Cable is a high-quality cable designed for various applications. With features such as a black soft flame retardant PVC sheath, braided shielding with O.F.C. red copper, and stranded copper formation, this cable ensures optimal performance and durability for user's electrical needs.
Black soft flame-retardant PVC sheath for safety and protection
Braided shielding with O.F.C. red copper covering 85% for enhanced signal quality
Cores insulation with soft flame-retardant PVC for reliability
Stranded O.F.C. red copper formation for flexibility and strength
Conductor resistance of 75 Ω/km ± 5% for efficient conductivity
Max rated voltage of 49 V for safe operation
Operative temperature range of -15/+70°C for versatile use
