Lapp OLFLEX SPIRAL 400 P Control Cable, 3 Cores 1.5mm² 16 AWG, Unscreened, 2 m, Silver Grey PUR Sheath

Subtotal (1 unit)*

$182.27

(exc. GST)

$200.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.27

*price indicative

RS Stock No.:
283-2217
Mfr. Part No.:
70002690
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

OLFLEX SPIRAL 400 P

Product Type

Control Cable

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

PUR

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

2m

Conductor Type

Stranded

Standards/Approvals

EN 50525-2-51

Maximum Operating Temperature

50°C

Cable CSA

1.5mm²

American Wire Gauge

16AWG

COO (Country of Origin):
DE
The Lapp cables are oil-resistant with a Polyurethane outer sheath, designed for both flexible use and fixed installation under medium mechanical stress. They are suitable for use in dry, damp, or wet conditions, and can be utilized outdoors within the specified temperature range.

Oil resistant

Hydrolysis resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy