Lapp ÖLFLEX STATIC CY Power Cable, 1 Cores 50mm² 1 AWG, 100 m, Screened Stranded, Black PVC Sheath
- RS Stock No.:
- 283-2207
- Mfr. Part No.:
- 4600026
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$3,406.68
(exc. GST)
$3,747.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,406.68 | $68.134 |
*price indicative
- RS Stock No.:
- 283-2207
- Mfr. Part No.:
- 4600026
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Series | ÖLFLEX STATIC CY | |
| Number of Cores | 1 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | based on EN 50525-2-51 | |
| Cable CSA | 50mm² | |
| American Wire Gauge | 1AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Series ÖLFLEX STATIC CY | ||
Number of Cores 1 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals based on EN 50525-2-51 | ||
Cable CSA 50mm² | ||
American Wire Gauge 1AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX STATIC CY Series Control Cable, 1 Core, Black - 4600026
This screened control cable is intended for signal and control circuits within industrial installations where a single conductor is sufficient. It combines a stranded bare copper conductor with a protective screen and an outer PVC sheath, allowing it to be deployed in environments requiring a screened single conductor that resists mechanical wear and moderate thermal loads.
Features and Benefits:
• Screened conductor minimises electromagnetic interference for accurate signalling
• Stranded copper conductor improves flexibility for routing and installation
• PVC outer sheath provides abrasion resistance in industrial settings
• Rated to 80°C operating temperature for sustained thermal loading
• C‑marked and UKCA marked to show conformity with applicable standards
• Stranded copper conductor improves flexibility for routing and installation
• PVC outer sheath provides abrasion resistance in industrial settings
• Rated to 80°C operating temperature for sustained thermal loading
• C‑marked and UKCA marked to show conformity with applicable standards
Applications
• Suitable for control cabinets with screened single conductor requirements
• Ideal for wiring individual sensors and actuators in machinery
• Used for fixed routing where PVC sheathing is acceptable
• Can be used for signal transmission in industrial automation lines
• Ideal for wiring individual sensors and actuators in machinery
• Used for fixed routing where PVC sheathing is acceptable
• Can be used for signal transmission in industrial automation lines
What conductor construction does it use?
It uses a stranded bare copper conductor to combine conductivity with flexibility.
How is electromagnetic interference addressed?
A continuous screening layer surrounds the conductor to reduce external interference.
What is the outer sheath material and its role?
The outer sheath is polyvinyl chloride and provides mechanical protection and insulation.
What maximum temperature can it operate at?
It is specified to operate at temperatures up to 80°C.
How are regulatory conformity marks provided?
The cable carries C‑marking and UKCA marking to indicate conformity with relevant standards.
