Lapp 27560 Control Cable, 2 Cores 17 AWG, Unscreened, 100 m, White Thermoplastic Elastomer Sheath
- RS Stock No.:
- 283-2190
- Mfr. Part No.:
- 27560
- Brand:
- Lapp
Subtotal (1 reel of 100 units)*
$945.01
(exc. GST)
$1,039.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $945.01 | $9.45 |
*price indicative
- RS Stock No.:
- 283-2190
- Mfr. Part No.:
- 27560
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | 27560 | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | White | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | EAC, UKCA marked, UL, UN/ECE-R118, Cmarked | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 17AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series 27560 | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour White | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals EAC, UKCA marked, UL, UN/ECE-R118, Cmarked | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 17AWG | ||
- COO (Country of Origin):
- DE
The Lapp cables are oil-resistant and have low capacitance, suitable for control and supply applications. With a Polyurethane outer sheath, they are designed for the European and North American markets, offering high flexibility and durability under normal mechanical loads. They can be used in dry, damp, or wet conditions and are suitable for outdoor use within the specified temperature range.
Oil-resistant
Low capacitance control
Flexible
