Lapp ÖLFLEX HEAT 105 Control Cable, 2 Cores 0.75mm² 20 AWG, Unscreened, 100 m, Black PVC Sheath
- RS Stock No.:
- 283-2187
- Mfr. Part No.:
- 26001
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$298.16
(exc. GST)
$327.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 04 December 2026
- Plus 4 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $298.16 | $2.982 |
*price indicative
- RS Stock No.:
- 283-2187
- Mfr. Part No.:
- 26001
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX HEAT 105 | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE, RoHS | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX HEAT 105 | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE, RoHS | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.75mm² | ||
- COO (Country of Origin):
- DE
The Lapp control cable functions reliably under mechanical load conditions and is suitable for use in dry, damp, or wet areas. It exhibits resistance to acids, alkalis, and certain oils at room temperature. Additionally, it can accommodate occasional, non-automated movements. However, during installation and operation, the maximum tensile load should not exceed 15 N/mm² of conductor cross-section, and compulsory guidance is not allowed.
Flame resistant
UV resistance
