Lapp ÖLFLEX ROBUST Control Cable, 2 Cores 1mm² 18 AWG, Unscreened, 100 m, Black TPE Sheath

Subtotal (1 reel of 100 metres)*

$630.46

(exc. GST)

$693.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$630.46$6.305

*price indicative

RS Stock No.:
283-2185
Mfr. Part No.:
21913
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX ROBUST

Product Type

Control Cable

Number of Cores

2

Conductor Material

Bare Copper

Jacket Material

TPE

Jacket Colour

Black

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Stranded

Standards/Approvals

Tested resistance to ECOLAB® disinfectants and cleaning agents

Maximum Operating Temperature

80°C

Cable CSA

1mm²

American Wire Gauge

18AWG

COO (Country of Origin):
DE
The Lapp PVC control cables exhibit increased resistance to acids, alkalis, oils, greases, and various waxes at room temperature. They can withstand a maximum tensile load of 15 N/mm² of conductor cross-section during installation and operation, with compulsory guidance not permitted.

They are suitable for constant use in fresh water to a depth of 10 m

They are suitable for occasional and non automated movements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy