Lapp 16001 Control Cable, 7 Cores 14 AWG, Unscreened, 100 m, Black Rubber Sheath
- RS Stock No.:
- 283-2177
- Mfr. Part No.:
- 1600152
- Brand:
- Lapp
Subtotal (1 reel of 100 units)*
$2,617.61
(exc. GST)
$2,879.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,617.61 | $26.176 |
*price indicative
- RS Stock No.:
- 283-2177
- Mfr. Part No.:
- 1600152
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | 16001 | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Rubber | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | HAR-certified, EAC Certified, CE marked | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series 16001 | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Rubber | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals HAR-certified, EAC Certified, CE marked | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- DE
LAPP 16001 Series Control Cable, 7 Cores, Rubber Jacket - 1600152
This control cable is a multi-core flexible connection designed for signal and control circuits in industrial environments. It combines a flexible stranded conductor arrangement with a robust outer sheath suitable for installations where movement and routine handling occur. The product is intended for use where moderate continuous operating temperatures are required and where conformity to recognised regional approvals is necessary.
Features and Benefits:
• Stranded conductor construction provides enhanced flexibility
• Bare copper conductor ensures effective conductivity
• Rubber outer sheath offers mechanical protection and flexibility
• Rated for continuous operation up to 60°C to manage thermal load
• Seven individual cores allow multiple circuit paths in one cable
• Bare copper conductor ensures effective conductivity
• Rubber outer sheath offers mechanical protection and flexibility
• Rated for continuous operation up to 60°C to manage thermal load
• Seven individual cores allow multiple circuit paths in one cable
Applications
• Suitable for control panels requiring multiple signal lines
• Ideal for movable machinery with frequent flexing
• Used with factory automation wiring looms
• Can be used for external cabling within guarded industrial areas
• Ideal for movable machinery with frequent flexing
• Used with factory automation wiring looms
• Can be used for external cabling within guarded industrial areas
What conductor material is used to ensure electrical continuity?
The cable uses bare copper conductors formed from multiple strands to maintain low resistance and flexibility.
How many separate circuits can be accommodated within a single cable?
There are seven independent cores allowing several control or signal circuits in one assembly.
What type of outer covering is provided for mechanical resilience?
A rubber jacket surrounds the conductors to provide abrasion resistance and maintain pliability during repeated movement.
Which approvals indicate regional acceptance for installation?
The cable holds HAR, EAC and CE approvals showing conformity with relevant standards.
