Lapp ÖLFLEX CLASSIC 400 CP Control Cable, 7 Cores 0.75mm² 20 AWG, 100 m, Screened Stranded, Silver Grey Polyurethane
- RS Stock No.:
- 283-2176
- Mfr. Part No.:
- 1313857
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$1,685.00
(exc. GST)
$1,853.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,685.00 | $16.85 |
*price indicative
- RS Stock No.:
- 283-2176
- Mfr. Part No.:
- 1313857
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 400 CP | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane Compound | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 400 CP | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane Compound | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.75mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 400 CP Series Control Cable, 7 Cores, Silver Grey - 1313857
This control cable is designed to transmit control and signalling in industrial settings where mechanical flexibility and screening are required. It combines a screened construction with multiple flexible conductors and a thermoplastic polyurethane outer sheath to perform under continuous operation at elevated temperatures up to 80°C.
Features and Benefits:
• Stranded conductors provide enhanced flexibility for routing
• Screened design reduces electromagnetic interference for reliable signals
• Bare copper conductor ensures effective electrical conductivity
• Thermoplastic polyurethane jacket offers abrasion resistance in confined spaces
• Rated to 80°C operating temperature for sustained thermal performance
• Screened design reduces electromagnetic interference for reliable signals
• Bare copper conductor ensures effective electrical conductivity
• Thermoplastic polyurethane jacket offers abrasion resistance in confined spaces
• Rated to 80°C operating temperature for sustained thermal performance
Applications
• Suitable for control circuits in automated machinery
• Ideal for cable trays and energy chains in production lines
• Used with distributed control systems requiring screened cables
• Can be used for robotics cabling where flexibility is necessary
• Ideal for cable trays and energy chains in production lines
• Used with distributed control systems requiring screened cables
• Can be used for robotics cabling where flexibility is necessary
What conductor arrangement supports flexible installation?
The cable uses multiple stranded cores which permit repeated bending and easier installation in confined runs.
How does the cable manage electromagnetic disturbances?
A continuous screen surrounds the conductor assembly to limit interference and maintain signal integrity.
What material provides the outer mechanical protection?
The sheath is MADE from a thermoplastic polyurethane compound chosen for wear resistance and mechanical strength.
Which standards govern its insulating and sheathing tests?
It complies with IEC 60811 and related EN testing methods for material performance.
Is the cable suitable for operations exceeding 60°C?
Yes, it is specified for use at temperatures up to 80°C.
