Lapp ÖLFLEX CLASSIC 400 CP Control Cable, 25 Cores 0.75mm² 20 AWG, 100 m, Screened Stranded, Silver Grey Polyurethane
- RS Stock No.:
- 283-2175
- Mfr. Part No.:
- 1313125
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$4,558.35
(exc. GST)
$5,014.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,558.35 | $45.584 |
*price indicative
- RS Stock No.:
- 283-2175
- Mfr. Part No.:
- 1313125
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 400 CP | |
| Product Type | Control Cable | |
| Number of Cores | 25 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane Compound | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 400 CP | ||
Product Type Control Cable | ||
Number of Cores 25 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane Compound | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.75mm² | ||
- COO (Country of Origin):
- DE
The Lapp cables are oil-resistant connection and control cables featuring a Polyurethane outer sheath, designed for both flexible use and fixed installation under medium mechanical abuse. They are suitable for use in dry, damp, or wet areas, and can also be used outdoors if the specified temperature range is followed.
Suitable for use in dry or damp areas
They are largely resistant to acids, alkalis and certain oils at room temperature
