Lapp H05VV5-F Control Cable, 12 Cores 1mm² 18 AWG, Unscreened, 50 m, Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

$769.73

(exc. GST)

$846.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$769.73$15.395

*price indicative

RS Stock No.:
283-2163
Mfr. Part No.:
11021
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

H05VV5-F

Number of Cores

12

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

H05VV5-F acc. to EN 50525-2-51

Maximum Operating Temperature

70°C

Cable CSA

1mm²

American Wire Gauge

18AWG

COO (Country of Origin):
DE

LAPP H05VV5-F Series Control Cable, 12 Cores, PVC Jacket - 11021


This control cable provides multi-core electrical distribution for light-duty installations where flexibility and clear conductor arrangement are required. It features a soft polymer outer covering and multiple stranded conductors to support control and signalling circuits in confined routing environments. The construction is suitable for installations expecting continuous operation up to specified thermal limits.

Features and Benefits:


• 12 cores improve circuit segregation and simplified wiring
• Stranded conductors enhance mechanical flexibility in bends
• Bare copper conductors provide effective electrical conductivity
• Polyvinyl chloride jacket resists routine abrasion and handling
• Rated for 70°C operating temperature for sustained thermal performance

Applications


• Suitable for wiring control panels and junction assemblies
• Ideal for portable equipment and temporary distribution runs
• Used with multi-conductor harnesses in machinery enclosures
• Can be used for internal cabinet and conduit routing
• Used for interconnection of signalling and low-voltage controls

What conductor arrangement supports flexible routing?


The cable uses multiple fine strands per conductor, allowing frequent bending without significant stiffness.

How does the outer material affect installation?


The polymer jacket provides a pliable sheath that eases pulling through conduits and offers Basic protection against mechanical wear.

What performance limit should be observed during operation?


Continuous service temperatures must not exceed 70°C to maintain conductor and sheath integrity.

How is electrical continuity achieved within each core?


Each core comprises bare copper strands to ensure low-resistance pathways for control signals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy