Lapp 10265 Control Cable, 5 Cores 12 AWG, 50 m, Screened Stranded, Black Polyvinyl Chloride Sheath

Subtotal (1 reel of 50 metres)*

$1,633.05

(exc. GST)

$1,796.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,633.05$32.661

*price indicative

RS Stock No.:
283-2161
Mfr. Part No.:
1026505
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

10265

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

EN 50525-2-51, UL AWM Style 21098, VDE 0285-525-2-51, CSA C22.2 No. 210-15

Maximum Operating Temperature

70°C

American Wire Gauge

12AWG

COO (Country of Origin):
DE
The Lapp cables are high-flexibility, oil-resistant cables intended for power chains, catering to the European, Northern American, and Canadian markets. They are designed for both flexible use and fixed installation under medium mechanical load conditions. Additionally, they are suitable for use in dry, damp, or wet areas, and can be utilized outdoors if the specified temperature range is adhered to.

Flame retardant

Oil resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy