Lapp YY Control Cable, 8 Cores 16 AWG, Unscreened, 100 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 283-2159
- Mfr. Part No.:
- 10069
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$1,089.50
(exc. GST)
$1,198.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,089.50 | $10.895 |
*price indicative
- RS Stock No.:
- 283-2159
- Mfr. Part No.:
- 10069
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | YY | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | IEC 60332-1-2 resp. EN 60332-1-2, EN 50525-2-11 EN 50525-2-51 and IEC 60227-5, EN 50396, EN 50395, IEC 60811 resp. EN 60811 | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series YY | ||
Number of Cores 8 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals IEC 60332-1-2 resp. EN 60332-1-2, EN 50525-2-11 EN 50525-2-51 and IEC 60227-5, EN 50396, EN 50395, IEC 60811 resp. EN 60811 | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- DE
The Lapp cables are color-coded control cables designed for occasional flexible use and fixed installation under medium mechanical stress. They are suitable for use in dry, damp, and wet areas and feature smaller cable diameters, making them space-saving. When used outdoors, it is important to adhere to the indicated temperature range and use UV protection. Additionally, the cables are largely resistant to acids, alkalis, and certain oils at room temperature.
Suitable for occasional movements
Suitable for non-automated movements
Suitable for torsion application in wind turbines
