Lapp OLFLEX CLASSIC 115 CY Control Cable, 4 Cores 1mm² 18 AWG, 50 m, Screened Stranded, Silver Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

$419.19

(exc. GST)

$461.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$419.19$8.384

*price indicative

RS Stock No.:
280-5104
Distrelec Article No.:
300-49-565
Mfr. Part No.:
1136854
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

OLFLEX CLASSIC 115 CY

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Silver Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396

Maximum Operating Temperature

80°C

Cable CSA

1mm²

American Wire Gauge

18AWG

RoHS Status: Exempt

COO (Country of Origin):
DE

LAPP OLFLEX CLASSIC 115 CY Series Control Cable, 4 Cores, 1 mm² Cross Sectional Area - 1136854


This control cable is designed for flexible use as well as fixed installations in various environments. It features a robust PVC sheath and consists of 4 cores with a cross-sectional area of 1 mm². With a length of 50m and a round shape, it is suitable for applications requiring durability and reliability under medium mechanical load conditions.

Features & Benefits


• Suitable for use in dry, damp, and wet environments

• Offers flexibility for occasional movements and installations

• Bare copper conductors ensure efficient conductivity

• Flame-retardant properties enhance safety in usage

• Screened design eliminates electrical interference

• Rated for voltages up to 300/500 V for versatile use

Applications


• Used in control units for machine tools

• Applied in conveyor systems for efficient operation

• Ideal for measurement and control technology setups

• Utilised in data processing and office machines

• Suitable for use in wind turbines for torsion

What are the maximum and minimum operating temperatures for this cable?


The cable can operate within a temperature range from -40°C to +80°C, ensuring it performs in extreme conditions.

How does the screening benefit electrical performance?


The screening braid offers protection against electromagnetic interference, which enhances the reliability of the cable in sensitive applications.

What is the significance of the cable's flame-retardant properties?


Flame-retardant properties provide safety in fire-prone environments, reducing risks during unexpected incidents.

Can this cable be used outdoors?


Yes, it can be used outdoors, but it should be installed with UV protection to ensure optimal longevity and performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy