Lapp OLFLEX CLASSIC 115 CY Control Cable, 12 Cores 0.75mm² 20 AWG, 50 m, Screened Stranded, Silver Grey PVC Sheath
- RS Stock No.:
- 280-5101
- Distrelec Article No.:
- 300-49-540
- Mfr. Part No.:
- 1136112
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$884.95
(exc. GST)
$973.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $884.95 | $17.699 |
*price indicative
- RS Stock No.:
- 280-5101
- Distrelec Article No.:
- 300-49-540
- Mfr. Part No.:
- 1136112
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC 115 CY | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC 115 CY | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.75mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
LAPP OLFLEX CLASSIC 115 CY Series Control Cable, 0.75mm² Cross Sectional Area, 300/500V Voltage Rating - 1136112
This control cable is designed for flexible use and fixed installation in environments with moderate mechanical stress. With a length of 50m, it features a round shape and is constructed from high-quality materials that ensure reliability and durability. The cable operates effectively under voltage ratings of 300/500 V and is suitable for a wide range of applications.
Features & Benefits
• 12 cores enhance versatility for various control usage
• Bare copper conductor allows for efficient electrical transmission
• Flame retardant characteristics ensure safety in the event of fire
• Screened design minimises electromagnetic interference
Applications
• Used for control units in machine tools
• Used in conveyor systems for effective signalling
• Suitable for measurement and control technology
• Ideal for office machines and data processing systems
• Can be utilised in wind turbine torsion
What measures are in place to protect against electrical interference?
The cable features a screened design with a braid of tinned copper, providing 85% coverage to minimise interference from electrical fields, ensuring reliable performance in sensitive applications.
What are the operational temperature limits for this cable?
It maintains performance in a temperature range from -40°C to +80°C, making it suitable for both extreme cold and heat environments, which is essential for diverse industrial applications.
How does the cable perform in challenging environmental conditions?
The construction materials, including PVC for insulation and sheathing, make it effective for use in dry, damp, or wet areas. It is also resistant to acids and alkalis, enhancing its longevity in harsh conditions.
What installation precautions should be considered?
A minimum bending radius of six times the cable diameter is recommended during fixed installations, ensuring that the cable maintains its integrity and performance throughout its lifespan.
