Lapp OLFLEX CLASSIC 115 CY Control Cable, 4 Cores 0.5mm² 20 AWG, 50 m, Screened Stranded, Silver Grey PVC Sheath
- RS Stock No.:
- 280-5098
- Distrelec Article No.:
- 300-49-532
- Mfr. Part No.:
- 1136004
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$273.20
(exc. GST)
$300.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $273.20 | $5.464 |
*price indicative
- RS Stock No.:
- 280-5098
- Distrelec Article No.:
- 300-49-532
- Mfr. Part No.:
- 1136004
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC 115 CY | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC 115 CY | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.5mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LAPP OLFLEX CLASSIC 115 CY Series Control Cable, 4 Cores, 0.5 mm² Cross Sectional Area - 1136004
This control cable is designed for flexible use and fixed installation while enduring medium mechanical loads. This cable features a round design and a length of 50m, making it versatile for many applications. Its PVC sheath provides durability, while a screened structure enhances its performance against electrical interference.
Features & Benefits
• Screened design protects against electromagnetic interference
• Flame retardant properties ensure increased safety
• Suitable for use in dry, damp, or wet conditions
• Flexible construction allows for occasional movement
• Rated for 300/500 V usage for versatile usage
Applications
• Used in control units for machine tools
• Ideal for conveyor systems and measurement technology
• Suitable for office machinery and data processing systems
• Compatible with non-automated operational movements in wind turbines
What is the maximum operating temperature for this cable?
The maximum operating temperature is +80°C, allowing it to function efficiently in various environments.
Is the cable suitable for outdoor applications?
Yes, when used outdoors, it must be UV protected to maintain its integrity and performance.
How does the screening affect the cable's performance?
The screening braid protects the cable by minimising interference from external electrical fields, enhancing signal quality.
What are the installation requirements regarding bending?
For fixed installation, the minimum bending radius should be six times the cable diameter, ensuring proper handling during setup.
What materials are used in the cable construction?
The cable features bare copper conductors, PVC insulation, and a PVC sheath, providing durability and electrical safety.
